help desk software
DATA SHEET

OUAZ-SS-112L,900

TE Connectivity / P&B Brand

Signal Relay .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OUAZ-SS-112L,900
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-30 to 75 °C
Dimension:
15.4 x 10.4 x 11.2 mm
Termination Style:
PC Pin
Coil Current:
17 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued & Replaced
Signal Relay
Product Highlights:
  • OUAZ Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords:
OUAZSS112L900
  This product is discontinued, but still in stock
IN STOCK: 3,549
Can Ship immediately
Minimum Order:
25
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$3.44
$86.000
100
$3.34
$334.000
250
$3.12
$780.000
500
$2.96
$1,480.000
1,000
$2.91
$2,910.000
2,500
$2.22
$5,550.000
5,000
$2.17
$10,850.000
7,500 +
$2.14
$16,050.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
IM06TS
IM06TS
VIEW PRODUCT
Tools/3D Models