Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OZ-SH-112LM1,294
Alias/AKA:
1440002-8
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
270 Ohm
Life Cycle:
Discontinued
Power Relay 12VDC 16A SPST-NO(29.2x12.8x20.6)mm THT
Search Keywords:
OZSH112LM1294
This product is discontinued, but still in stock
IN STOCK:
60,418
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$2.41
$48.200
100
$2.26
$226.000
260
$2.23
$579.800
500
$2.21
$1,105.000
1,000
$2.19
$2,190.000
2,500
$2.16
$5,400.000
5,000
$2.14
$10,700.000
7,500
+
$2.12
$15,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
T90N1D12-18
Power Relay 18VDC 30A SPST-NO(30.5x24.13x17.27)mm THT
ECA-1JHG101
Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 10 X 12.5mm - Radial - 5 mm - 215 ...
EKMG350ELL221MHB5D
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105°C Bulk
FTR-LYAA005Y
Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT