help desk software

OZ-SS-112LF,000

TE Connectivity / P&B Brand

Power Relay 12VDC 16A SPDT(29.21x12.8x20.6)mm THT .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
OZ-SS-112LF,000
Alias/AKA:
1461869-3
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
70(Max) °C
Life Cycle:
Discontinued
TE Connectivity / P&B Brand part OZ-SS-112LF,000 is a power relay designed to provide reliable switching performance in various electronic applications. With a voltage rating of 12VDC and a current rating of 16A, this single-pole double-throw (SPDT) relay offers a versatile solution for controlling circuits and devices. Its compact dimensions of 29.21 x 12.8 x 20.6 mm make it space-efficient and appropriate for through-hole mounting. This power relay is known for its robust construction and excellent electrical characteristics, ensuring long-lasting performance and efficient operation.
Search Keywords:
OZSS112LF000
  This product is discontinued, but still in stock
IN STOCK: 1,740
Can Ship immediately
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.897
$37.940
60
$1.831
$109.860
260
$1.813
$471.380
500
$1.804
$902.000
1,000
$1.795
$1,795.000
2,500
$1.786
$4,465.000
5,000
$1.777
$8,885.000
7,500 +
$1.768
$13,260.000
Please Note: Item may be subject to tariff fee if shipping within the United States