help desk software
DATA SHEET

P30P47D12P1-24

TE Connectivity / P&B Brand

Contactor 24VDC 4PST-NO-DM 30A Flange Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
P30P47D12P1-24
Alias/AKA:
3-1393132-9
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
Box
Maximum Current Rating:
30 A
Contact Arrangement:
4PST-NO-DM
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part P30P47D12P1-24 is a reliable and durable contactor designed for various industrial applications. With a voltage rating of 24VDC, this 4PST-NO-DM contactor ensures efficient and secure switching of electrical circuits. It has a current carrying capacity of 30A, making it suitable for medium to high power loads. The flange mount design offers easy installation and secure positioning. Trust this TE Connectivity / P&B contactor for dependable performance and enhanced protection in your electrical system.
Product Highlights:
  • Contactor Type = Definite Purpose
  • P30 Series
  • DC Actuating System
  • Number of Poles = 4
  • Contact Arrangement = 4 Form X, 4PST-NO-DM
Search Keywords:
P30P47D12P124
  This product is discontinued, but still in stock
IN STOCK: 20
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$290.48
$290.480
3
$262.67
$788.010
9
$250.77
$2,256.930
18
$237.91
$4,282.380
27 +
$218.62
$5,902.740
Tools/3D Models