P40P42D12P1-24
TE Connectivity / P&B BrandContactor 24VDC 3PST-NO-DM 40A Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
P40P42D12P1-24
Alias/AKA:
7-1393132-5
RoHS:
Yes
HTS:
8536410045
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Box
Maximum Current Rating:
40 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part P40P42D12P1-24 is a compact and versatile 3PST-NO contactor designed for 24VDC applications. With a powerful 40A current rating, this flange mount contactor ensures reliable and efficient performance in a variety of industrial and commercial settings. Its robust construction and high-quality materials guarantee long-lasting durability and low maintenance requirements. With its compact size and easy installation, the P40P42D12P1-24 contactor is the perfect solution for controlling and switching electrical circuits with precision and efficiency.
Product Highlights:
- Contactor Type = Definite Purpose
- P40 Series
- DC Actuating System
- Number of Poles = 3
- Contact Arrangement = 3 Form X, 3PST-NO-DM
Search Keywords:
P40P42D12P124
This product has been discontinued by the supplier
IN STOCK:
0
On Order:
998
can ship 9/29/25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Quantity
Unit Price
Ext. Price
1
$175.21
$175.210
9
$153.59
$1,382.310
27
+
$151.29
$4,084.830
Product Guides