PB134012
TE Connectivity / P&B BrandPower Relay 12VDC 10A SPST-NO(15mm 15mm 20mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PB134012
Alias/AKA:
2-1415030-1
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1050
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Power Relay 12VDC 10A SPST-NO(15mm 15mm 20mm) THT
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- PB Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
Search Keywords:
PB134012
IN STOCK:
3,190
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
263
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$1.968
$19.680
50
$1.493
$74.650
100
$1.393
$139.300
263
$1.363
$358.469
525
$1.349
$708.225
788
$1.336
$1,052.768
1,050
+
$1.322
$1,388.100
Product Guides
CUSTOMERS
ALSO BOUGHT
1375963-2
PC104 CONN NONSTKTHRU NO STNDO
TX2SA-3V
Signal Relay 3VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
PM2110-330K-RC
Inductor Power Wirewound 33uH 10% 1KHz Iron 7A 19mOhm DCR Box
SRR6603-221ML
Inductor Power Shielded Wirewound 220uH 20% 100KHz 40Q-Factor Ferrite 220mA 770mOhm DCR T/...
CBC2016T4R7M
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.53A 0.481Ohm DCR 0806 T/R