help desk software
DATA SHEET

PBC-012A2E7

TE Connectivity / P&B Brand

Electromechanical Relay 48VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PBC-012A2E7
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
25 A
Contact Arrangement:
3PST-NO-DM,SPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
48 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
Electromechanical Relay 48VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
Search Keywords:
PBC012A2E7
IN STOCK: 6
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$23.52
$47.040
5
$22.34
$111.700
25
$19.66
$491.500
100
$18.76
$1,876.000
200
$16.97
$3,394.000
500 +
$15.63
$7,815.000
Tools/3D Models