PBC-012A2M7
TE Connectivity / P&B BrandElectromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PBC-012A2M7
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
25 A
Contact Arrangement:
3PST-NO-DM,SPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
220,240 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
690 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
Electromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
Search Keywords:
PBC012A2M7
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$94.36
$94.360
25
$28.85
$721.250
100
+
$28.27
$2,827.000
Product Guides