PCF-124D2M,000
TE Connectivity / P&B BrandPower Relay 24VDC 25A SPST-NO(30.4x16x36.5)mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PCF-124D2M,000
Alias/AKA:
5-1440002-8
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Termination Style:
0.33Quick Connect/PC P in
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 55 °C
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part PCF-124D2M,000 is a highly reliable power relay suitable for a wide range of applications. With a voltage rating of 24VDC and a current rating of 25A, this SPST-NO (Single Pole Single Throw Normally Open) relay is capable of handling high power requirements. Measuring at approximately 30.4x16x36.5mm, it is compact in size, making it easy to integrate into various designs. This power relay offers excellent switching capabilities, ensuring smooth and efficient operation. The PCF-124D2M,000 is engineered to provide long-lasting performance and is built to withstand harsh environmental conditions, guaranteeing durability and reliability. Whether for industrial, automotive, or other applications, this power relay is the ideal choice for controlling high-power electrical circuits.
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- PCF Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 25 A
Search Keywords:
PCF124D2M000
This product is discontinued, but still in stock
IN STOCK:
430
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$3.186
$63.720
60
$2.071
$124.260
260
$2.039
$530.140
500
$2.019
$1,009.500
1,000
$1.998
$1,998.000
2,500
$1.978
$4,945.000
5,000
$1.959
$9,795.000
7,500
+
$1.939
$14,542.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides