PCH-124D2H,000
TE Connectivity / P&B BrandPower Relay 24VDC 10A SPDT(20x10x15.2)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PCH-124D2H,000
Alias/AKA:
9-1440003-5
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Life Cycle:
Discontinued
TE Connectivity is proud to present the P&B Brand part PCH-124D2H,000, a high-quality power relay designed for various electrical applications. This 24VDC relay boasts a current rating of 10A, making it ideal for switching heavy loads. With a Single Pole Double Throw (SPDT) configuration, it offers flexibility to accommodate different circuit requirements. Compact and space-efficient, this relay measures 20x10x15.2mm, allowing for easy integration into circuit boards. Through-Hole Technology (THT) ensures secure mounting and reliable performance. Trust TE Connectivity's P&B Brand for your power relay needs, as the PCH-124D2H,000 guarantees optimal performance, durability, and versatility.
Product Highlights:
- PCH Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
PCH124D2H000
This product is discontinued, but still in stock
IN STOCK:
15,550
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.48
$148.000
300
$1.42
$426.000
500
$1.20
$600.000
1,000
$1.18
$1,180.000
2,500
$1.16
$2,900.000
5,000
$1.15
$5,750.000
7,500
$1.13
$8,475.000
10,000
+
$1.11
$11,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes