PCH-124L2M,000
TE Connectivity / P&B BrandELECTROMECHANICAL RELAY 24VDC 2.8KOHM 10(NO)/3(NC)A SPST-NO (19.8X9.9X15.2)MM THT POWER RELAY
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PCH-124L2M,000
Alias/AKA:
1461352-6
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
50 to 70 °C
Life Cycle:
Discontinued
ELECTROMECHANICAL RELAY 24VDC 2.8KOHM 10(NO)/3(NC)A SPST-NO (19.8X9.9X15.2)MM THT POWER RELAY
Search Keywords:
PCH124L2M000
This product is discontinued, but still in stock
IN STOCK:
11,432
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.998
$199.800
300
$1.739
$521.700
500
$1.702
$851.000
1,000
$1.666
$1,666.000
2,500
$1.658
$4,145.000
5,000
$1.650
$8,250.000
7,500
$1.642
$12,315.000
10,000
+
$1.633
$16,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS