help desk software
DATA SHEET

PCJ-112D3M

TE Connectivity / P&B Brand

Power Relay 12VDC 3A SPST-NO(20.4x7x15)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PCJ-112D3M
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
Power Relay 12VDC 3A SPST-NO(20.4x7x15)mm THT
Search Keywords:
PCJ112D3M
IN STOCK: 1,019
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.142
$28.550
250
$0.923
$230.750
500
$0.880
$440.000
1,000
$0.824
$824.000
2,500
$0.789
$1,972.500
5,000
$0.756
$3,780.000
7,500
$0.745
$5,587.500
10,000 +
$0.733
$7,330.000
Tools/3D Models