PCN-105D3MHZ,000
TE Connectivity / P&B BrandPower Relay 5VDC 3A SPST-NO(20mm 5mm 12.5mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PCN-105D3MHZ,000
Alias/AKA:
3-1461491-0
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
208 Ohm
The TE Connectivity / P&B Brand part PCN-105D3MHZ,000 is a compact and reliable power relay designed for electronic applications. With a low operating voltage of 5VDC and a maximum current of 3A, this relay provides a dependable switch for controlling various electrical circuits. The SPST-NO (Single Pole Single Throw Normally Open) configuration offers a simple and versatile connection, while the through-hole technology (THT) mounting style ensures secure and convenient installation. Measuring just 20mm x 5mm x 12.5mm, this power relay is compact and space-saving, making it an excellent choice for compact electronic designs. Trust in the TE Connectivity / P&B Brand PCN-105D3MHZ,000 to deliver efficient and reliable performance in your power control applications.
Product Highlights:
- PCN Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
PCN105D3MHZ000
IN STOCK:
5,010
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
25
$3.16
$79.000
100
$1.94
$194.000
250
$1.91
$477.500
500
$1.88
$940.000
1,000
$1.86
$1,860.000
2,500
$1.82
$4,550.000
5,000
$1.79
$8,950.000
7,500
+
$1.76
$13,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3-338315-2
25POS.HD20 REC.ASSY
RK09L1140A66
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 26mm) Pin Panel Mount/Bra...
5787685-1
D Sub Connector - DB37 - 37 Contacts - Receptacle - Through Hole - DC - AMPLIMITE CGS SP S...
DBT71210P
High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten C...
ECW-HA3C473H
Cap Film 0.047uF 1600V PP 3% (20.6 X 13.4 X 19.2mm) Radial 17.5mm 105°C Ammo