PE014012
TE Connectivity / P&B BrandPower Relay 12VDC 5A SPDT(20x10x10)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PE014012
Alias/AKA:
1393219-6
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
685 Ohm
The PE014012 is a highly reliable power relay from TE Connectivity's P&B brand. This compact relay is designed to handle high power applications, making it ideal for a wide range of industrial and commercial uses. It features a single-pole double-throw (SPDT) configuration, allowing it to switch between two different circuits. With a 12V DC coil voltage, it efficiently controls power flow while consuming minimal energy. The PE014012's small form factor of 20x10x10mm makes it easy to integrate into various circuit board designs using through-hole technology (THT). Trust this versatile and durable relay to deliver exceptional performance, even in demanding environments.
Product Highlights:
- PE Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
PE014012
IN STOCK:
7,775
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$3.16
$79.000
100
$1.61
$161.000
250
$1.59
$397.500
500
$1.56
$780.000
1,000
$1.54
$1,540.000
2,500
$1.52
$3,800.000
5,000
$1.49
$7,450.000
7,500
+
$1.47
$11,025.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
66WR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin T...
RE030012
Power Relay 12VDC 6A SPST-NO(20x10x10.6)mm THT
APSG200ELL121MF05S
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5mm) Radial 2.5mm 0.02 Ohm 3200mA 15000h 105Ã...
SSW-116-01-T-D
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole Bulk
1559760000
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box