help desk software
DATA SHEET

PRD-11AG0-24

TE Connectivity / P&B Brand

Power Relay - Open Style - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC/125VDC Switching - Screw Termination - Chassis Mount. .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-11AG0-24
Alias/AKA:
1-1393127-1
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
Life Cycle:
Discontinued
The PRD-11AG0-24 from TE Connectivity / P&B Brand is chassis mount power relay (open style) with 2 form C (2 CO) contact arrangement, 24VAC coil voltage, 410 mA coil current and 12 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC/125VDC maximum switching voltage and screw termination. Operating temperature range is from -55°C to 45°C.
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
PRD11AG024
  This product is discontinued, but still in stock
IN STOCK: 30
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.45
$61.450
5
$42.94
$214.700
10
$39.28
$392.800
20
$38.07
$761.400
30
$36.91
$1,107.300
40 +
$36.54
$1,461.600
Tools/3D Models