help desk software
DATA SHEET

PRD-11AH0-208

TE Connectivity / P&B Brand

Power Relay 208VAC 20A DPDT (85.73mm 63.8mm 63.5mm) Flange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-11AH0-208
Alias/AKA:
1-1393127-7
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
208 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
Life Cycle:
Discontinued
Power Relay 208VAC 20A DPDT (85.73mm 63.8mm 63.5mm) Flange
Search Keywords:
PRD11AH0208
  This product is discontinued, but still in stock
IN STOCK: 17
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$105.37
$105.370
5
$85.05
$425.250
10 +
$82.41
$824.100
Tools/3D Models