PRD-11AY0-480
TE Connectivity / P&B BrandPower Relay 480VAC 25A DPDT(85.73x63.8x63.5)mm Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-11AY0-480
Alias/AKA:
3-1393127-1
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
480 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
The PRD-11AY0-480 from TE Connectivity / P&B Brand is chassis mount double pole double throw (DPDT) power relay with 480VAC coil voltage and 4.5 kOhms coil resistance. This relay has 25A contact curent and 240VAC max switching voltage. Dimensions of this relay are: 85.73 mm x 63.8 mm x 63.5 mm. Operating temperature range is from -55°C to 45°C.
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 480 VAC
Search Keywords:
PRD11AY0480
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$77.98
$77.980
5
$72.54
$362.700
10
$70.58
$705.800
20
$66.99
$1,339.800
40
$65.99
$2,639.600
80
$65.00
$5,200.000
260
+
$54.62
$14,201.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL430C7W
PS, IEC, C, 3P4W, 30A 3P 480V, 4X/69K
RD-65B
AC-DC Dual output enclosed power supply; Output 5Vdc at 8A +24Vdc at 3A; free air convecti...
1411300
Conn Power Splicer Blocks F 2 POS Screw Cable Mount 115A
SP-320-5
AC/DC Power Supply - 1 Output - 5V@55A - 275W
SDR-480-48
AC/DC Industrial DIN rail power supply - Output 48VDC at 10A - 480W - Metal casing - Ultra...