help desk software

PRD-11DH0-110

TE Connectivity / P-B Brand

General Purpose Relay - DPDT (2 Form C) - 110VDC Coil - 20A Contact - 125VDC Switching - Non Latching Coil - Screw Terminal - Chassis Mount. .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P-B Brand
Part No:
PRD-11DH0-110
Alias/AKA:
4-1393127-6
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPDT
Mounting:
Screw Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
The PRD-11DH0-110 is general purpose relay with operating temperature range from -55°C to 80°C.
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
PRD11DH0110
IN STOCK: 148
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.64
$57.640
5
$56.79
$283.950
20
$53.53
$1,070.600
40
$53.26
$2,130.400
60
$53.00
$3,180.000
100
$52.73
$5,273.000
260 +
$52.36
$13,613.600
Please Note: Item may be subject to tariff fee if shipping within the United States