Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-11DH0-48
Alias/AKA:
5-1393127-0
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Power Relay 48VDC 20A DPDT(85.73x63.8x63.5)mm
Search Keywords:
PRD11DH048There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
18 Weeks
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-1634500-3
BNC STRAIGHT PLUG HEX CRIMP 50 OHM
CET-8
Extraction Tool - Size 8.
PT101SSQ
Toggle Switch - SPST - On-On - 15A 277VAC 28VDC - 17.20mm Standard Round Actuator - 15/32-...
MS3106A16-10S
Circular Connector Plug - Female Sockets - 3 Position - 16-10 Shell Size - Threaded - MS31...
PT06E-12-8P
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port