PRD-11DJ0-24
TE Connectivity / P&B BrandGeneral Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 20A Contact - 125VDC Switching - Non Latching Coil - Screw Terminal - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-11DJ0-24
Alias/AKA:
5-1393127-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
The PRD-11DJ0-24 is general purpose relay with operating temperature range from -55°C to 80°C.
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
PRD11DJ024
IN STOCK:
159
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$125.40
$125.400
5
$86.73
$433.650
20
$71.21
$1,424.200
40
$66.50
$2,660.000
60
$61.17
$3,670.200
100
$60.56
$6,056.000
260
+
$59.95
$15,587.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides