PRD-3AG0-120
TE Connectivity / P&B BrandPower Relay - Open Style - 1 form X (1 NO-DM) - 120VAC Coil - 30A Contact Rating - 600VAC/125VDC Switching - Screw Termination - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-3AG0-120
Alias/AKA:
6-1393127-9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
The PRD-3AG0-120 from TE Connectivity / P&B Brand is chassis mount power relay (open style) with 1 form X (1 NO-DM) contact arrangement, 120VAC coil voltage, 85 mA coil current and 290 Ohms coil resistance. This relay has silver cadmium oxide (AgCdO) contacts, 30A contact current rating, 600VAC/125VDC maximum switching voltage and screw termination. Operating temperature range is from -55°C to 45°C.
Product Highlights:
- PRD Series
- Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
PRD3AG0120
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$40.76
$40.760
5
$37.79
$188.950
20
$34.17
$683.400
40
$33.83
$1,353.200
100
$33.49
$3,349.000
260
$33.15
$8,619.000
500
+
$32.82
$16,410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PF2409-NA005
Natural - 30.48m (100ft)/Spool
GX-F12B
Proximity Sensor Inductive NC NPN 4mm 12V to 24VDC
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
AZ2150-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port