help desk software
DATA SHEET

PRD-3DJ0-24

TE Connectivity / P&B Brand

Power Relay 24VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm Chassis Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-3DJ0-24
Alias/AKA:
8-1393127-9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO-DM
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
The TE Connectivity / P&B Brand Power Relay PRD-3DJ0-24 is a high-quality, reliable relay designed for a variety of applications. With a 24VDC coil voltage, it provides a powerful 20A switching capability. The SPST-NO-DM configuration ensures a single-pole, single-throw normally open connection for efficient control. Measuring at 63.3x63.75x57.9mm, it offers a compact and space-saving solution for your electrical systems. Trust in the TE Connectivity / P&B Brand PRD-3DJ0-24 Power Relay for exceptional performance and durability.
Product Highlights:
  • PRD Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
PRD3DJ024
IN STOCK: 854
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.82
$55.820
5
$54.98
$274.900
10
$53.72
$537.200
20
$51.38
$1,027.600
30
$50.60
$1,518.000
40 +
$49.85
$1,994.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models