help desk software
DATA SHEET

PRD-5AY0-120

TE Connectivity / P&B Brand

Power Relay 120VAC 25A SPDT(63.3x63.75x57.9)mm Chassis Mount .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-5AY0-120
Alias/AKA:
1393128-5
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
The PRD-5AY0-120 from TE Connectivity / P&B Brand is chassis mount single pole double throw (SPDT) power relay with 120VAC coil voltage and 290 Ohms coil resistance. This relay has 25A contact curent and 277VAC max switching voltage. Dimensions of this relay are: 63.3 mm x 63.75 mm x 57.9 mm. Operating temperature range is from -55°C to 45°C.
Product Highlights:
  • PRD Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords:
PRD5AY0120
  Possible Replacement options available.  See Alternatives
IN STOCK: 50
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.90
$52.900
5
$52.12
$260.600
20
$48.93
$978.600
40
$42.22
$1,688.800
60
$41.80
$2,508.000
100
$41.38
$4,138.000
260 +
$40.97
$10,652.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models