PRD-7AY0-240
TE Connectivity / P&B BrandPower Relay 240VAC 25A DPST-NO(63.3x63.75x63.5)mm Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-7AY0-240
Alias/AKA:
1-1393130-0
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
The TE Connectivity / P&B Brand part PRD-7AY0-240 is a reliable and robust power relay designed for applications requiring a high current switching capability. With a voltage rating of 240VAC and a current rating of 25A, this double-pole single-throw normally open relay is capable of handling heavy loads with ease.Featuring a compact design measuring 63.3mm x 63.75mm x 63.5mm, the PRD-7AY0-240 is perfect for space-constrained environments. This power relay is built to withstand extreme operating conditions and provides reliable performance in a wide range of industrial applications.With its rugged construction and superior electrical characteristics, the PRD-7AY0-240 ensures efficient and safe power switching. Whether used in HVAC systems, motor control applications, or other high-power circuits, this power relay delivers consistent and dependable performance.Choose the TE Connectivity / P&B Brand part PRD-7AY0-240 for your power switching needs and experience reliable and efficient operation in any demanding environment.
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 25 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords:
PRD7AY0240
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$60.28
$60.280
5
$59.68
$298.400
20
$55.99
$1,119.800
40
$55.43
$2,217.200
60
$54.88
$3,292.800
100
$46.66
$4,666.000
260
+
$46.20
$12,012.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
42021
250 FASTON REC 16-12 AWG TPBR
321598
Ring Terminal Connector - 1/4 Stud - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Outer Wi...
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
BZ-2R268-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
AFB0312HA-A
DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 3.53CFM 25dB (30 X 30 X 10mm)