PRD-7DH0-110
TE Connectivity / P&B BrandPower Relay 110VDC 20A DPST-NO(63.3x63.75x63.5)mm Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-7DH0-110
Alias/AKA:
1-1393130-8
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Life Cycle:
Discontinued
The PRD-7DH0-110 from TE Connectivity / P&B Brand is chassis mount double pole single throw (DPST) power relay with NO contact configuration, 110VDC coil voltage and 6.05 kOhms coil resistance. This relay has 20A contact curent and 125VDC max switching voltage. Dimensions of this relay are: 63.3 mm x 63.75 mm x 63.5 mm. Operating temperature range is from -55°C to 80°C.
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
PRD7DH0110
This product is discontinued, but still in stock
IN STOCK:
25
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$112.78
$112.780
5
$91.03
$455.150
10
$88.21
$882.100
20
$85.51
$1,710.200
30
$84.66
$2,539.800
40
+
$83.81
$3,352.400
Product Guides