PRD-7DY0-24
TE Connectivity / P&B BrandPower Relay 24VDC 25A DPST-NO(63.3x63.75x63.5)mm Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRD-7DY0-24
Alias/AKA:
2-1393130-9
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Life Cycle:
Discontinued
The PRD-7DY0-24 from TE Connectivity / P&B Brand is chassis mount double pole single throw (DPST) power relay with NO contact configuration, 24VDC coil voltage and 288 Ohms coil resistance. This relay has 25A contact curent and 240VAC max switching voltage. Dimensions of this relay are: 63.3 mm x 63.75 mm x 63.5 mm. Operating temperature range is from -55°C to 80°C.
Product Highlights:
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 25 Amps.
Search Keywords:
PRD7DY024
This product is discontinued, but still in stock
IN STOCK:
300
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$68.85
$68.850
5
$66.19
$330.950
20
$61.92
$1,238.400
40
$59.11
$2,364.400
60
$57.42
$3,445.200
100
$54.05
$5,405.000
260
+
$53.24
$13,842.400
Product Guides