PRDA-11ANA-240
TE Connectivity / P&B BrandPower Relay 240VAC 25A DPDT(107.96x63.8x63.5)mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRDA-11ANA-240
Alias/AKA:
7-1393131-8
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
Life Cycle:
Discontinued
Power Relay 240VAC 25A DPDT(107.96x63.8x63.5)mm
Product Highlights:
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 A
Search Keywords:
PRDA11ANA240
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$122.78
$122.780
10
$115.50
$1,155.000
25
$109.73
$2,743.250
100
$100.11
$10,011.000
500
$95.09
$47,545.000
1,000
+
$82.32
$82,320.000
Product Guides