help desk software
DATA SHEET

PRDA-11DJA-125

TE Connectivity / P&B Brand

Power Relay 125VDC 20A DPDT(107.96x63.8x63.5)mm Flange

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRDA-11DJA-125
Alias/AKA:
2-1423100-1
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
DPDT
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 80 °C
Life Cycle:
Discontinued
Power Relay 125VDC 20A DPDT(107.96x63.8x63.5)mm Flange
Search Keywords:
PRDA11DJA125
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$153.92
$153.920
5
$151.66
$758.300
10
$145.36
$1,453.600
20
$143.90
$2,878.000
30
$142.46
$4,273.800
40 +
$141.04
$5,641.600
Tools/3D Models