PRDA-7AGL-24
TE Connectivity / P&B BrandPower Relay 24VAC 30A DPST-NO(85.73x63.75x63.5)mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PRDA-7AGL-24
Alias/AKA:
9-1393131-4
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
Life Cycle:
Discontinued
Power Relay 24VAC 30A DPST-NO(85.73x63.75x63.5)mm
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
PRDA7AGL24
This product is discontinued, but still in stock
IN STOCK:
17
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$140.32
$140.320
5
$138.22
$691.100
10
$85.06
$850.600
15
$67.34
$1,010.100
20
+
$65.99
$1,319.800
Product Guides