PT270730
TE Connectivity / P&B BrandGeneral Purpose PT Series Miniature Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT270730
Alias/AKA:
5-1419111-1
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
24 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
General Purpose PT Series Miniature Relay
Product Highlights:
- PT Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 230 VAC
Search Keywords:
PT270730
IN STOCK:
5
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$9.93
$49.650
10
$7.86
$78.600
25
$7.40
$185.000
50
$6.89
$344.500
63
$6.82
$429.660
125
$6.76
$845.000
188
$6.69
$1,257.720
250
+
$6.62
$1,655.000
Product Guides
CUSTOMERS
ALSO BOUGHT
280001-9
250 FASTON,REC.,14-17 AWG,TPBR
280232
250 FASTON POST INS.,REC.,1 POS,NATRUAL
60851-1
250 FASTON REC 12-10 AWG TPBR
2-480416-5
Crimp Terminal Housing - Receptacle - 1 Position - For 0.250" (6.35mm) Quick Connects - Po...
1SET111016R0000
Ferrule - Pin Dia 3.5 mm - 10 AWG ( 6 mm² ) Wire Size - .138 in (3.5 mm) Barrel Inside Dia...