help desk software
DATA SHEET

PT270R24

TE Connectivity / P&B Brand

General Purpose PT Series Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT270R24
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
24 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
General Purpose PT Series Miniature Relay
Search Keywords:
PT270R24
IN STOCK: 517
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.34
$103.400
30
$10.01
$300.300
50
$9.55
$477.500
100
$8.68
$868.000
250
$7.36
$1,840.000
500
$6.35
$3,175.000
1,000 +
$6.18
$6,180.000
Tools/3D Models