Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT320615
Alias/AKA:
2-1415529-1
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
General Purpose PT Series Miniature Relay
Search Keywords:
PT320615
IN STOCK:
435
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$10.65
$106.500
30
$9.30
$279.000
100
$8.33
$833.000
250
$8.07
$2,017.500
500
$7.99
$3,995.000
1,000
$7.91
$7,910.000
2,500
$7.83
$19,575.000
5,000
+
$7.76
$38,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7012OF
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 10 min On Delay - 24VDC
051525-0035
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
96.052.4153.1
Conn Circular M 5 POS Screw ST Cable Mount 5 Terminal 1 Port
0174002
25A 3P Disc Switch - Panel Mnt - Grey Non-Pad
233
Remote Display Multimeter