PT3S7LC4
TE Connectivity / P&B BrandPower Relay - 3PDT (3 Form C) - 24VDC Coil - 10A Contact Rating - 400VAC Switching - Screw Terminal - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT3S7LC4
Alias/AKA:
2-1415075-1
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
DIN Rail
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
The PT3S7LC4 from TE Connectivity / P&B Brand is DIN rail mount, three pole double throw 3PDT (3 Form C) power relay with 24VDC coil voltage and screw terminal termination. This relay has 10A contact current rating, 400VAC maximum switching and silver nickel (AgNi) contacts. The PT3S7LC4 has diode, lighted indicator, mechanical indicator, test button and socket included. Operating temperature range is from -40°C to 70°C.
Search Keywords:
PT3S7LC4
IN STOCK:
98
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$24.18
$120.900
10
$22.95
$229.500
25
$19.21
$480.250
50
$19.01
$950.500
100
$18.82
$1,882.000
250
$18.64
$4,660.000
500
+
$18.45
$9,225.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1766160-1
CONTACT,PIN,SIZE #8
DRF120-24-1
DIN Rail AC-DC Power Supply - 120W - 24 VDC - Input: 85 to 264VAC
2903334
Pre-assembled relay module with push-in connection - consisting of: relay base - power con...
2631803802
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 119 ohms@100MHz - OD 2.400” -...
DRF240-24-1
DIN Rail AC-DC Power Supply - 240W - 24 VDC - Input: 85 to 264VAC