PT52A012B
TE Connectivity / P&B BrandGeneral Purpose PT Series Miniature Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT52A012B
Alias/AKA:
1721227-2
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Socket Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
Life Cycle:
Discontinued & Replaced
The TE Connectivity / P&B brand part PT52A012B is a high-quality General Purpose PT Series Miniature Relay. This compact relay is designed for general purpose applications, providing reliable switching in a small footprint. The PT52A012B offers excellent performance and durability, making it an ideal choice for a wide range of industries and applications. Trust TE Connectivity / P&B for your relay needs.
Product Highlights:
- Relay Type = Miniature Relay
- Relay Style = General
- PTH Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
Search Keywords:
PT52A012B
This product is discontinued, but still in stock
IN STOCK:
274
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$11.49
$287.250
50
$10.07
$503.500
100
$8.59
$859.000
250
$7.68
$1,920.000
500
$7.61
$3,805.000
1,000
$7.53
$7,530.000
2,500
+
$7.46
$18,650.000
DOWNLOADS