PT570524
TE Connectivity / P&B BrandGeneral Purpose PT Series Miniature Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT570524
Alias/AKA:
8-1419111-7
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
General Purpose PT Series Miniature Relay
Product Highlights:
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords:
PT570524
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$8.69
$86.900
30
$7.06
$211.800
100
$6.75
$675.000
250
$6.19
$1,547.500
500
$5.48
$2,740.000
1,000
$5.13
$5,130.000
2,500
$5.00
$12,500.000
5,000
+
$4.92
$24,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V-10G3-1C24-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57V...
RG160-28/14NTDA
DC Fan Axial Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm
W2G115-AG71-12
DC Fan Axial Ball Bearing - 24V - 16V to 28V - 160CFM - 52dB - 127 X 127 X 38mm - 4050RPM.
OA109AP-22-1WB
AC Fan - 120 x 120 x 38mm - 230VAC - 15W - 3000 RPM - 110 CFM - 42dB - 12" Wire Leads - Ba...
6C10X38GI
Fuse Midget Slow Blow Acting 6A 500V Holder Cartridge 10 X 38mm