PT570615
TE Connectivity / P&B BrandGeneral Purpose PT Series Miniature Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT570615
Alias/AKA:
9-1419111-0
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
General Purpose PT Series Miniature Relay
Product Highlights:
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords:
PT570615
IN STOCK:
642
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$10.69
$106.900
30
$10.18
$305.400
100
$8.74
$874.000
250
$8.51
$2,127.500
500
$6.62
$3,310.000
1,000
$6.56
$6,560.000
2,500
$6.49
$16,225.000
5,000
+
$6.43
$32,150.000
Product Guides