PT571012
TE Connectivity / P&B BrandGeneral Purpose PT Series Miniature Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT571012
Alias/AKA:
9-1419111-2
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
192 Ohm
The PT571012 is a highly reliable and versatile miniature relay from the TE Connectivity / P&B Brand PT Series. This general-purpose relay offers a compact design without compromising on performance. Perfect for applications requiring precise switching, the PT571012 is designed to handle a wide range of electrical loads and is suitable for use in industrial automation, telecommunications, and control systems. With its superior quality and durability, this miniature relay ensures uninterrupted operation and is an excellent choice for various electrical circuitry needs.
Product Highlights:
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
PT571012
IN STOCK:
509
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$7.16
$71.600
30
$6.04
$181.200
100
$5.56
$556.000
250
$5.51
$1,377.500
500
$5.45
$2,725.000
1,000
$5.40
$5,400.000
2,500
$5.34
$13,350.000
5,000
+
$5.29
$26,450.000
Product Guides