Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT580L24
Alias/AKA:
5-1415026-1
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Connector
Termination Style:
Solder Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
Power Relay 24VDC 6A 4PDT(28x22.5x29)mm Plug-In
Search Keywords:
PT580L24
IN STOCK:
160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$13.22
$66.100
10
$11.76
$117.600
25
$11.35
$283.750
50
$10.43
$521.500
63
$10.31
$649.530
125
$10.15
$1,268.750
188
$10.05
$1,889.400
250
+
$9.94
$2,485.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.003.0453.0
Conn Card Edge Terminal Block F 4 POS 3.5mm Screw RA Cable Mount 6A Carton
BZ-RW842214-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
DUXL01D
Pressure Sensor 0inH2O to 1inH2O Differential 4-Pin
281-663
4-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...
SSSF021900
Switch Slide DP Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk