Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
PT78742
Alias/AKA:
1-1415526-1
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
-40 to 70 °C
General Purpose PT Series Miniature Relay
Search Keywords:
PT78742
IN STOCK:
147
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$13.77
$137.700
30
$12.91
$387.300
50
$12.56
$628.000
100
$12.44
$1,244.000
250
$12.31
$3,077.500
500
$12.19
$6,095.000
1,000
+
$12.07
$12,070.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0624EH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
782XBXM4L-12D
Electromechanical Relay 12VDC 160Ohm 15A DPDT (27.9x21x46.5)mm Socket Power Relay
414J
DC Fan Axial Ball Bearing - 24V - 18V to 27V - 11.18CFM - 39dB 40 X 40 X 25.4mm - 10300RPM...
4600Z
DC Fan Axial Sintec-Sleeve Bearing - 115VAC - 27.7CFM - 45dB - 119 X 119 X 38mm - 3100RPM.
8556N
AC Fan Axial Ball Bearing - 230V - 29.4CFM - 31dB - 80 X 80 X 38mm - 2800RPM.