R10-E1X4-V15.0K
TE Connectivity / P&B BrandPower Relay 115VDC 5A 4PDT(29.6x18.7x30.2)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1X4-V15.0K
Alias/AKA:
1-1393766-3
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
115 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
15 KOhm
The TE Connectivity / P&B Brand part R10-E1X4-V15.0K is a power relay designed for reliable performance in various applications. This 4PDT relay operates on a 115VDC power supply and can handle a current of up to 5A. Its compact dimensions of 29.6x18.7x30.2mm make it suitable for installations where space is limited. The relay comes with a socket for easy installation and maintenance. With its durable construction and high-quality design, this power relay ensures efficient and safe operation in any electrical circuit.
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
R10E1X4V150K
IN STOCK:
220
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$51.89
$51.890
25
$46.29
$1,157.250
50
$45.83
$2,291.500
88
$45.37
$3,992.560
175
$44.92
$7,861.000
263
$44.47
$11,695.610
350
+
$44.02
$15,407.000
Product Guides
CUSTOMERS
ALSO BOUGHT
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
AR22F0L-10E3S
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
672-GP-18
Conn Barrier Strip 36 POS 10.7mm Screw Panel Mount 30A
39-00-0062
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
914CE1-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin ...