help desk software
DATA SHEET

R10-E1X4-V185

TE Connectivity / P&B Brand

Power Relay 12VDC 5A 4PDT(29.6x18.7x30.2)mm Socket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1X4-V185
Alias/AKA:
1-1393766-4
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
185 Ohm
TE Connectivity's P&B Brand R10-E1X4-V185 is a high-quality power relay designed for reliable performance in a variety of applications. This 12VDC relay features a 4PDT configuration and has a maximum current rating of 5A. With dimensions of 29.6x18.7x30.2mm, this versatile relay can be easily mounted using a compatible socket. Trust TE Connectivity's P&B Brand for durable and efficient components for your electrical system needs.
Product Highlights:
  • R10 Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
R10E1X4V185
IN STOCK: 316
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.00
$117.000
25
$115.25
$2,881.250
50
$113.52
$5,676.000
88
$111.82
$9,840.160
175
$57.44
$10,052.000
263
$39.02
$10,262.260
350 +
$38.24
$13,384.000
Tools/3D Models