R10-E1X6-115V
TE Connectivity / P&B BrandPower Relay 115VAC 5A 6PDT(29.5x18.7x30.2)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1X6-115V
Alias/AKA:
2-1393766-5
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
6PDT
Maximum Current Rating:
5 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
7.5 KOhm
TE Connectivity's / P&B Brand part R10-E1X6-115V is a high-quality power relay designed to handle 115VAC voltage with a maximum of 5A current. This relay features a 6PDT (Six Pole Double Throw) configuration, making it ideal for various industrial and commercial applications. The compact size of this relay, measuring 29.5x18.7x30.2mm, allows for easy installation and integration into different electrical systems. Additionally, the compatible socket ensures a secure and efficient connection. With its reliable performance and durable construction, the R10-E1X6-115V power relay is a trusted choice for power control in a wide range of applications.
Product Highlights:
- R10 Series
- Contact Arrangement = 6 Form C, 6PDT, 6 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords:
R10E1X6115V
IN STOCK:
1,065
Can Ship immediately
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$146.63
$146.630
5
$118.60
$593.000
10
$114.44
$1,144.400
25
$110.18
$2,754.500
50
$108.53
$5,426.500
100
$106.90
$10,690.000
250
+
$105.30
$26,325.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
4003
Nylon Round Spacer - 1/4" OD - #4 ID - 3/16" Length.
8824K14
Toggle Switch - On-On - DPDT - Non Illuminated - Panel Mount - 20 A.
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
EX810
Clamp Meters With IR Thermometers 1000A