R10-E1Y4-V700
TE Connectivity / P&B BrandPower Relay 24VDC 3A 4PDT(29.6x18.7x30.2)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Y4-V700
Alias/AKA:
5-1393766-7
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
700 Ohm
The TE Connectivity/P&B Brand R10-E1Y4-V700 is a versatile power relay designed for 24VDC applications. This relay features a 4PDT configuration, allowing for multiple power switching options. With a compact size of 29.6x18.7x30.2mm, this relay is suitable for various industrial and automation projects. Additionally, this model comes with a convenient socket for easy installation. Trust the reliability and performance of TE Connectivity/P&B Brand for your power relay needs.
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
R10E1Y4V700
IN STOCK:
346
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$71.03
$71.030
25
$64.29
$1,607.250
50
$63.65
$3,182.500
88
$63.01
$5,544.880
175
$62.38
$10,916.500
263
$61.76
$16,242.880
350
+
$61.14
$21,399.000
Product Guides