Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Y6-V1.5K
Alias/AKA:
6-1393766-0
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
6PDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
1.5 KOhm
The TE Connectivity / P&B Brand part R10-E1Y6-V1.5K is a high-quality power relay designed for efficient and reliable power control in a wide range of applications. With a compact design and robust construction, this relay offers exceptional performance and durability. It features a 1.5K coil resistance and a SPDT contact configuration, making it suitable for various power switching tasks. Whether you need to control motors, solenoids, or other power-hungry devices, this power relay delivers exceptional reliability and stability. Trust in the TE Connectivity / P&B Brand part R10-E1Y6-V1.5K for your power control needs.
Product Highlights:
- R10 Series
- Contact Arrangement = 6 Form C, 6PDT, 6 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
R10E1Y6V15K
IN STOCK:
127
Can Ship immediately
On Order:
350
can ship 3/24/25
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$54.17
$54.170
5
$53.63
$268.150
10
$50.71
$507.100
25
$47.80
$1,195.000
50
$47.33
$2,366.500
100
$46.85
$4,685.000
250
+
$46.39
$11,597.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
R10-E1Y4-V2.5K
Power Relay 48VDC 3A 4PDT(29.6x18.7x30.2)mm Socket
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
R10-E1Z4-V2.5K
Signal Relay 48VDC 7.5A 4PDT(29.6x18.7x30.15)mm Socket
BZ-2RW824-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
D225K1K0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 225W -Â (+/-) 260ppm/ÂC - 1K Ohms