R10-E1Z2-115V
TE Connectivity / P&B BrandElectromechanical Relay 115VAC 9KOhm 2A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Z2-115V
Alias/AKA:
7-1393766-5
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 75 °C
Dimension:
24.1 x 18.7 x 30.2 mm
Termination Style:
Solder
Coil Current:
N/A
Contact Form:
2 Form C
Electromechanical Relay 115VAC 9KOhm 2A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords:
R10E1Z2115V
IN STOCK:
120
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
1
$85.08
$85.080
25
$82.59
$2,064.750
50
$81.35
$4,067.500
88
$80.13
$7,051.440
175
$78.93
$13,812.750
263
$77.75
$20,448.250
350
+
$76.58
$26,803.000
Product Guides