Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Z4-V185
Alias/AKA:
7-1393766-9
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 75 °C
Dimension:
29.59 x 18.67 x 30.15 mm
Termination Style:
Solder
Coil Current:
64.86 mA
Contact Form:
4 Form C
TE Connectivity / P&B brand part R10-E1Z4-V185 is a signal relay that is capable of handling currents of up to 2A. This compact and reliable relay is designed to switch and control low-level signals in various applications. With its high-quality build and efficient performance, the R10-E1Z4-V185 ensures optimal signal transmission and precise control, making it suitable for use in industries such as telecommunications, aerospace, and industrial automation. Trust TE Connectivity / P&B brand's R10-E1Z4-V185 for all your signal relay needs.
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
R10E1Z4V185
IN STOCK:
0
On Order:
350
can ship 7/21/25
MOQ for out of Stock Qty:
88
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$147.53
$147.530
25
$111.93
$2,798.250
50
$110.23
$5,511.500
88
$108.57
$9,554.160
175
$106.95
$18,716.250
263
$105.34
$27,704.420
350
+
$103.76
$36,316.000
Product Guides
Product Changes