R10-E1Z4-V2.5K
TE Connectivity / P&B BrandSignal Relay 48VDC 7.5A 4PDT(29.6x18.7x30.15)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Z4-V2.5K
Alias/AKA:
8-1393766-0
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 75 °C
Dimension:
29.59 x 18.67 x 30.15 mm
Termination Style:
Solder
Coil Current:
19.2 mA
Contact Form:
4 Form C
The TE Connectivity / P&B Brand part R10-E1Z4-V2.5K is a high-quality signal relay designed for reliable performance in various applications. With a voltage rating of 48VDC and a current rating of 7.5A, this 4PDT (4 Form C) relay provides versatile switching capabilities. Its compact dimensions of 29.6 x 18.7 x 30.15 mm make it suitable for space-constrained installations. Additionally, this relay can be easily connected to a socket, simplifying installation and maintenance. Trust the TE Connectivity / P&B Brand R10-E1Z4-V2.5K for dependable and efficient signal switching.
Product Highlights:
- R10 Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
R10E1Z4V25K
IN STOCK:
507
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
1
$56.18
$56.180
25
$52.43
$1,310.750
50
$51.90
$2,595.000
88
$51.38
$4,521.440
175
$50.87
$8,902.250
263
$50.36
$13,244.680
350
+
$49.86
$17,451.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH2B-UDC48V
Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
K10P-11D15-48
Power Relay 48VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
G5RL-1-E-AC115/120
Power Relay 115/120VAC 16(NO)/5(NC)A SPDT( (29mm 12.7mm 15.7mm)) THT
R10-E1Y6-V1.5K
Power Relay