help desk software
DATA SHEET

R10-E1Z6-V430

TE Connectivity / P&B Brand

Signal Relay 24VDC 7.5A 6PDT(29.6x18.7x30.15)mm Socket .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E1Z6-V430
Alias/AKA:
8-1393766-6
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
6PDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 75 °C
Dimension:
34.93 x 18.67 x 30.15 mm
Termination Style:
Solder
Coil Current:
55.81 mA
Contact Form:
6 Form C
TE Connectivity / P&B Brand R10-E1Z6-V430 is a highly reliable signal relay designed to handle the demands of various applications. With a coil voltage of 24VDC and a maximum current rating of 7.5A, this 6PDT relay offers excellent performance and durability. It comes in a compact size of 29.6x18.7x30.15mm, making it suitable for space-constrained installations. Equipped with a socket for easy connection, this relay provides a convenient solution for controlling signals in a range of electrical systems. Whether in industrial or commercial settings, the R10-E1Z6-V430 ensures optimal performance and long-lasting functionality.
Product Highlights:
  • R10 Series
  • Contact Arrangement = 6 Form C, 6PDT, 6 C/O
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
R10E1Z6V430
IN STOCK: 355
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
47 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$138.59
$138.590
25
$123.54
$3,088.500
50
$115.30
$5,765.000
88
$114.15
$10,045.200
175
$113.01
$19,776.750
263
$111.88
$29,424.440
350 +
$110.76
$38,766.000
Tools/3D Models