R10-E2X2-V700
TE Connectivity / P&B BrandPower Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10-E2X2-V700
Alias/AKA:
1-1393767-5
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
700 Ohm
Power Relay 24VDC 5A DPDT(24.1x18.7x30.2)mm THT
Product Highlights:
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
R10E2X2V700
IN STOCK:
7,575
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$75.02
$75.020
25
$67.59
$1,689.750
50
$63.62
$3,181.000
88
$61.63
$5,423.440
175
$59.64
$10,437.000
263
$59.04
$15,527.520
350
+
$58.45
$20,457.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RD-85B
AC/DC Power Supply - 2 Outputs - 5V/24V@10A/2.5A - 88W
A6RS-102RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
F3X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 3"W x 2"H - 6' Length - LF PVC
F4X4LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 4"W x 4"H - 6' Length - LF PVC
1592810000
Connector Accessories Retaining Clip Straight