help desk software
DATA SHEET

R10S-E1Y1-J1.0K

TE Connectivity / P&B Brand

Power Relay 3A SPDT(24.1x18.7x30.2)mm Socket .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
R10S-E1Y1-J1.0K
Alias/AKA:
7-1393769-0
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
3 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 75 °C
Coil Resistance:
1 KOhm
Power Relay 3A SPDT(24.1x18.7x30.2)mm Socket
Product Highlights:
  • Relay Type = General Purpose, Multicontact
  • Relay Style = General
  • R10 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords:
R10SE1Y1J10K
IN STOCK: 212
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$215.79
$215.790
25
$212.55
$5,313.750
50
$209.37
$10,468.500
88
$206.22
$18,147.360
175
$105.93
$18,537.750
263
$71.97
$18,928.110
350 +
$70.53
$24,685.500
Tools/3D Models